Easter Opening Hours and Delivery Dates here

TRU COMPONENTS 1577468 LED wired Red Circular 5 mm 75 mcd 50° 20 mA

Order Code:

17-8695

Brand: TruComponents MPN: 1577468 EAN-13: 2050004902211
Qty Unit Price (Inc VAT)
100+ £0.054
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,894 in stock, despatched in 4 working days

TruComponents 1577468 is a wired red circular LED designed for precision applications requiring efficient lighting solutions. This LED features a 5 mm diameter with a luminous intensity of 75 millicandela, providing a viewing angle of 50 degrees. Engineered for stable performance, it operates at a current of 20 milliamperes. Its robust construction makes it suitable for diverse applications, including instrumentation panels and indicator lights, where reliable and defined light output is essential. The LED's design prioritises energy efficiency and longevity, making it an ideal choice for engineers seeking dependable components in circuit design and prototyping.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 5 mm
Content 1
LED features LED 5 mm
Technology GaAsP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot