Trend WRT WRT Workshop Router Table 240V

Order Code:

98-4396

Brand: Trend MPN: WRT EAN-13: 5027654056523

Discontinued


The Trend WRT Workshop Router Table has a steel leg frame with adjustable feet, a large, laminated MDF table and a quick-release aluminium extrusion back fence with sliding MDF cheeks. Its removable 6.35mm thick aluminium insert plate has a 98mm diameter aperture pre-drilled for Trend TBC routers, T11 and T14 routers. There is also a quick raiser and quick-release facility for the Trend T11 and T14 routers.

The high back fence with a fully adjustable guard assembly and the no-volt release switch provide increased user safety. Other features include: fully adjustable side finger pressure, front and side adjustable feather pressure guards, lead on pin for bearing guided curved work and a mitre fence with zeroing and spelch block facility.

Supplied with cable management clips.

Router not included. For UK & Eire sale only.

Specification:

Voltage: 240V
Table Top Size: 804 x 604 x 35mm
Bench Height: 890mm
Router Cutter Aperture: 98mm
Max. Cutter Ø: 86mm
Max. Cutter Height: 55mm
Max. Component Length: 800mm
Insert Ring Sizes: 20, 31.8/67.5, 35, 54, 68 and 83mm
Backfence Height: 68mm
Dust Spout Aperture: 57mm
Edge Planing: up to 1.4 and 2.4mm
Max. Material Thickness with pressures: 60mm
Max. Material Width with pressures: 130mm (cutter centre)
Weight: 27.5kg



Trustpilot