Trend TR28 x 1/2 TCT Bearing Guided Trimmer 12.7 x 50mm

Order Code:

97-4699

Brand: Trend MPN: TR28X1/2TC EAN-13: 5027654031957
Qty Was Unit Price (Ex VAT)
1+ £43.94 £41.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Trend TR28 Trade bearing guided profiler with extra long shank ideal for trimming and bevelling timber, lippings and plastic laminate edges. Features 2mm micrograin tungsten carbide tips, for cutting the most abrasive materials to give extra long life. The cutter is PTFE coated, indicated by distinctive black colouring.

The dimensions etched on the extra long 40mm shanks, for quick identification.

Dimensions:
Shank: 1/2 in.
Cutting Diameter: 12.7mm
Cutting Length: 25.4mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot