Trend T7EK 1/2in Variable Speed Router 2100W 240V

Order Code:

97-4695

Brand: Trend MPN: T7EK EAN-13: 5027654063859

Discontinued


The Trend T7EK 1/2in Variable Speed Router offers a great power to weight ratio, ideal for various routing applications. Electronic variable speed control provides increased control, even under load, for a better finish on all types of material. Soft start eliminates sudden movement of the machine on start-up. ER style 1/2in collet for a secure connection and peace of mind during high-power operations.

Preset depth stop with 8 settings for quick and easy depth adjustment. Preset stops reduce setup down time between depth of cut adjustments. It also has a spindle lock, over moulded metal spindle lock and hex collet nut, for fast cutter change. Ergonomic handles with soft grip for maximum user comfort, ideal for repetitive use throughout the day.

Trade rated router for assured performance on-site or in the workshop. Ideal for worktop jigs, letterbox jigs, and general routing and trimming applications.

Comes with a Micro Adjustable Side fence with Sliding Cheeks for safer working.

Specification:

Input Power: 2,100W
No Load Speed: 11,500-28,000/min.
Collet: 1/2in
Plunge Depth: 50mm
Max. Cutter Diameter: 50mm
Weight: 4.5kg


Type Router

Trustpilot