Christmas Opening Hours and Delivery Dates here

Trend S3/21 x 1/4 Solid Two Flute Cutter 6.3 x 28mm

Order Code:

97-4708

Brand: Trend MPN: S3/21X1/4STC EAN-13: 5027654019382
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Trend Solid Tungsten Carbide two flute cutters are turned, milled and ground from a solid piece of Tungsten Carbide and provide the greatest durability when used under stress load conditions. They offer better plunge cutting characteristics than TCT.

Dimensions:
Shank: 1/4in
Cutting Diameter (D): 6.3mm
Cutting Length (C): 28.0mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot