Christmas Opening Hours and Delivery Dates here

Trend CDJ600 Craft Dovetail Jig 600mm

Order Code:

97-4529

Brand: Trend MPN: CDJ600 EAN-13: 5027654525968

Discontinued


An accurate and easy-to-use dovetail jig for a variety of elegant dovetail joints. Cuts 12.7mm (1/2in) wide half blind dovetails or rebated dovetails in one operation. Precision made, laser cut, zinc plated, steel template with packing piece. Adjustable offset stops. A Unibase and fine height adjuster may be required for certain makes of router. A range of accessory templates are available for box joint, dowel and through dovetails.

Specification

Rating: Craftsman.
Dovetail Size: 12.7mm.
Workpiece Width Max: 600mm.
Workpiece Thickness Min: 12mm.
Workpiece Thickness Max: 25mm.
Guide Bush Size: 15.8mm.
Router Base Diameter Max: 180mm.


Type Jig

Trustpilot