Trend 46/39 x 1/4 TCT Bearing Guided Rebate Set 35 x 12.7mm

Order Code:

97-4443

Brand: Trend MPN: 46/39X1/4TC EAN-13: 5027654008737

Discontinued


Popular rebate sets which include different size bearings for a choice of rebates. They provide easy setting up and accurate depth of cut.

Ideal for rebating straight and shaped work pieces .

Tooling TCT.

By changing the bearing the size of the rebate can be altered.
Supplied with four bearings.
19 mm Bearing gives rebate of 7.9 mm
16 mm Bearing gives rebate of 9.5 mm
12.7 mm Bearing gives rebate of 11.1 mm
9.5 mm Bearing gives rebate of 13.7 mm
D = 35 mm
C = 12.7 mm

1/4in Shank.

By changing the bearing the size of the rebate can be altered.
Supplied with four bearings.
19 mm Bearing gives rebate of 7.9 mm
16 mm Diameter gives rebate of 9.5 mm
12.7 mm Diameter gives rebate of 11.1 mm
9.5 mm Diameter gives rebate of 13.7 mm
D = 35 mm
C = 12.7 mm


Type Router Bit

Trustpilot