Christmas Opening Hours and Delivery Dates here

Trend 348 x 1/2in TCT Intumescent Cutter Set 15mm

Order Code:

97-4432

Brand: Trend MPN: 348X1/2TC EAN-13: 5027654030295
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Cutter Set Ref. 348 is used for the grooving of door edges to receive 10mm intumescent strip. The arbor can be lowered or raised to give a wider groove for 20mm strip. Choose alternative bearings to suit other thicknesses of intumescent strip.

D1 40 mm
Cut length 15 mm
B 32 mm
E 4 mm
L 41 mm
Shank Diameter 1/2 inch.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot