Christmas Opening Hours and Delivery Dates here
TracoPower TXM 025-115 Enclosed Power Supply 15V 1.6A

TracoPower TXM 025-115 Enclosed Power Supply 15V 1.6A

Order Code:

63-8337

Brand: TracoPower MPN: TXM 025-115 EAN-13: 4016138869484
  • Country of Origin:
  • View All

Discontinued


The TracoPower TXM 025-115 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 15VDC with a power range of 25W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 1.6A
  • Supplied with an Output Voltage of 15VDC
  • Manufacturer's part: TracoPower TXM 025-115
Output Voltage 14.2V
Output Current 1.6A
Power Rating 25W
Number of Outputs 1
Dimensions 28.8 x 51 x 79mm
Input Connection Screw
Output Connectors Screw
Supply Voltage Range 100 to 264V
Temperature Range -25 to +70°C

Trustpilot