Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXL 150-48S 150W Enclosed Power Supply 48VDC 3.2A

TracoPower TXL 150-48S 150W Enclosed Power Supply 48VDC 3.2A

Order Code:  

57-5652

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXL 150-48S  Copy to clipboard
 Report an error

Discontinued

The TracoPower TXL 150-48S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3 year product warranty
  • Connection Screw terminals
  • Dimensions: 198(L) x 99(W) x 50(H)mm
  • MTBF: 250000 hrs
  • Number of outputs: 1
  • Output current 1: 3.2A
  • Output voltage 1: 48V
  • PFC: Yes
  • PSU type: Switched Mode
  • Power: 150W
  • Temperature range: -10°C up to +70C
  • Type (manufacturer type): TXL 150-48S
Number of Outputs 1
Output Voltage Max. 48V DC
Output Current Max. 3.2A
Power Rating 150W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 198 x 99 x 50mm
Output Current Min. N/A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review