Christmas Opening Hours and Delivery Dates here
TracoPower TSP 960-124-3PAC500 DIN Rail Power Supply 24V DC 40A 960W, 3-Phase

TracoPower TSP 960-124-3PAC500 DIN Rail Power Supply 24V DC 40A 960W, 3-Phase

Order Code:

57-4914

Brand: TracoPower MPN: TSP 960-124-3PAC500

Discontinued


Three-phase high performance industrial power supplies from the TracoPower TSP-3P series with 24V DC output. These units offer an economical solution to generate a regulated DC voltage from three-phase mains networks. Smart design achieves a very high efficiency with ultra compact size.


  • Dimensions, height: 125mm
  • Dimensions, width: 165mm
  • Input voltage range: 400 - 550V AC
  • No. of phases: 3
  • Nominal input voltage: 500V/3AC
  • Output current: 40A
  • Output voltage: 24V DC
  • Power: 960W
  • Manufacturer's part TSP 960-124-3PAC500
  • Weight: 2.35 kg

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Input Voltage Range 400 to 550V
Power Rating 960W
Output Current 40000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -25 to +60°C

Trustpilot