Christmas Opening Hours and Delivery Dates here

TracoPower TOP 100-105 100W Open Frame Power Supply 5 - 5.2VDC 20A

Order Code:

51-8432

Brand: TracoPower MPN: TOP 100-105

Discontinued


The TracoPower TOP 100-105 100W Open Frame Power Supply 5-5.2VDC 20A features the highest power rating in the industry standard 2in x 4in (50.8 x 101.6mm) footprint.

This well designed unit can supply up to 100W output power with convection cooling over an industrial operating temperature range of –25°C to +50°C. This performance could be realized by a state of the art design providing an extremely high efficiency of >90%, eliminating the need for a dedicated power supply cooling fan.


  • 100W power supply in 2in x 4in footprint!
  • Full load operation up to +50°C with convection cooling
  • Highest efficiency, 90% typ.
  • EMI filter meets EN 55022, level B
  • Compliance with EN 61000-3-2
  • Low leakage current
  • Safety class l and class ll operation
  • 3-year product warranty

  • Trustpilot