Christmas Opening Hours and Delivery Dates here
TracoPower TOF 10-12SM 10W Open Frame Power Supply 12V 0.9A

TracoPower TOF 10-12SM 10W Open Frame Power Supply 12V 0.9A

Order Code:

51-8631

Brand: TracoPower MPN: TOF 10-12SM

Discontinued


The TracoPower TOF 10-12SM 10W Open Frame Power Supply 12V 0.9A is the ideal power supply for a demanding application as it features compact dimensions and a low profile. This well designed unit is easy to install and connect via a molex pin connector, while a chassis and cover kit are also available as an accessory.

Compliance with international safety standards (CE/UL) and EMC requirements qualify this product for worldwide use - a very high reliability is guaranteed by the use of industrial quality grade components.


  • Compact open-frame power supplies
  • Easy connection via molex pin connector
  • Universal input 85–264 VAC
  • Industrial grade components
  • Low ripple and noise
  • Overload protection
  • EMI meets EN55022, Class B
  • Optional with case
  • Low profile
  • Lead free design, RoHS compliant
  • 3-year product warranty

  • Following TOF SM series connector (connecting cable with plug is attached).

    Trustpilot