Christmas Opening Hours and Delivery Dates here
TracoPower TMR 3-2423 3W DC-DC Converter 18 - 36V DC In ±15V DC ±100mA Out

TracoPower TMR 3-2423 3W DC-DC Converter 18 - 36V DC In ±15V DC ±100mA Out

Order Code:

57-5159

Brand: TracoPower MPN: TMR 3-2423

Discontinued


The TracoPower TMR 3 series offers insulated, regulated 3W DC-DC converters with a wide 2:1 input range supplied in an ultra-compact SIL-8 housing. These converters are suitable for a number of applications in telecommunications, industrial and communication systems, where space is a critical factor.


  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +70 °C
  • Output current: ± 100mA
  • Output voltage: 15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 3W
  • Manufacturer's part TMR 3-2423
Output Voltage -15V
Input Voltage Range 18 to 36V
Power Rating 3W
Output Current -100mA
Number of Outputs 2
Mounting Style SIL-8
Temperature Range -40 to +70°C

Trustpilot