Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMP 30124 30W Encapsulated PCB Mount Power Supply 24V DC 1250mA

TracoPower TMP 30124 30W Encapsulated PCB Mount Power Supply 24V DC 1250mA

Order Code:  

57-5203

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMP 30124  Copy to clipboard
 Report an error

Discontinued

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 22mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 1250mA
  • Output voltage 1: 24V DC
  • Power: 30W
  • Manufacturer's part TMP 30124
  • Weight: 177 g
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 24V
Output Current Min N/A
Output Current Max 1250mA
Power Rating 30W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review