Christmas Opening Hours and Delivery Dates here
TracoPower TML 40512 PCB Mount 40W Power Supply Module 5V 5A/±12V 600mA

TracoPower TML 40512 PCB Mount 40W Power Supply Module 5V 5A/±12V 600mA

Order Code:

57-5639

Brand: TracoPower MPN: TML 40512

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output current 3: 600mA
  • Output voltage 1: +5V
  • Output voltage 2: +12V
  • Output voltage 3: -12V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 40512

Derating >50 °C
Output Voltage -12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 40W
Output Current 600mA
Number of Outputs 3
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot