Christmas Opening Hours and Delivery Dates here
TracoPower TML 30124C Chassis Mount Power Supply Module 24V 1250mA 30W

TracoPower TML 30124C Chassis Mount Power Supply Module 24V 1250mA 30W

Order Code:

57-5596

Brand: TracoPower MPN: TML 30124C

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 30mm
  • Dimensions, length: 112mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 1250mA
  • Output voltage 1: 24V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30124C

Derating >50 °C
Output Voltage 24V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 1250mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +70°C

Trustpilot