Christmas Opening Hours and Delivery Dates here

TracoPower TEN 8-2422 Dual Output DC DC Converter 8W

Order Code:

51-6643

Brand: TracoPower MPN: TEN 8-2422

Discontinued


The TracoPower 8W DC-DC Converter Vin: 18-36VDC to Vout: 12VDC Max ±335mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year product warranty
  • TEN 8-2422
  • Output Voltage -12V
    Input Voltage Range 18 to 36V
    Power Rating 8W
    Output Current -335mA
    Number of Outputs 2
    Mounting Style DIP-24
    Temperature Range -40 to +85°C

    Trustpilot