Christmas Opening Hours and Delivery Dates here
TracoPower TEN 40-1232 40W DC-DC Converter 9 - 18V DC In 5V 6A/±15V ±0.3A Out

TracoPower TEN 40-1232 40W DC-DC Converter 9 - 18V DC In 5V 6A/±15V ±0.3A Out

Order Code:

57-6031

Brand: TracoPower MPN: TEN 40-1232

Discontinued


These 40W DC-DC converters from the TracoPower TEN 40 series offer high power density in a 51 x 51 x 10mm metal case. With a wide 2:1 input range, these converters provide a high degree of efficiency.


  • Control deviations: input change (single/dual/triple) max ±0.5 /1/5 %, load change (single/dual/triple) max ±0.5/1/5 %
  • Ripple: (5 V models Uaus/dual/triple) typ. 50/150/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 86 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 3
  • Operating temperature range: -40 - +75 °C
  • Output current: 6/0.3/0.3A
  • Output voltage: 5/+15/-15V DC
  • Output voltage 1: 5V DC
  • Output voltage 2: +15V DC
  • Output voltage 3: -15V DC
  • Power: 40W
  • Manufacturer's part TEN 40-1232
Output Voltage -15V
Input Voltage Range 9 to 18V
Power Rating 40W
Output Current -300mA
Number of Outputs 3
Mounting Style SMD
Temperature Range -40 to +75°C

Trustpilot