Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEL 5-2410 6W DC-DC Converter 18 - 36V DC In 3.3V DC 1200mA

TracoPower TEL 5-2410 6W DC-DC Converter 18 - 36V DC In 3.3V DC 1200mA

Order Code:  

57-4945

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 5-2410  Copy to clipboard
 Report an error

Discontinued

TracoPower TEL 5 series DC-DC converter modules offer a wide 2:1 input range with state-of-the-art SMD technology which guarantees high reliability and performance.


  • Case type: DIL 24
  • Dimensions, length: 32.0mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Input voltage: 18 - 36V DC
  • Load control (%): Single max ±1 %/Dual max 2 %
  • Mains control: max. ±0.3 %
  • No. of outputs: 1
  • Operating temperature range: -25 °C to +71 °C
  • Output current: 1200mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 6W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEL 5-2410
Mounting Style DIL-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 1200mA
Power Rating 6W
Supply Voltage Range 18 to 36V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review