Christmas Opening Hours and Delivery Dates here
TracoPower TEL 2-4811 2W DC-DC Converter 36 - 72V DC In 5V DC 400mA Out

TracoPower TEL 2-4811 2W DC-DC Converter 36 - 72V DC In 5V DC 400mA Out

Order Code:

57-4938

Brand: TracoPower MPN: TEL 2-4811

Discontinued


The TEL 2 series from TracoPower is a range of isolated 2W converters supplied in a low-profile DIL-16 package. A wide input range and tightly regulated output voltage make these converters suitable for a wide range of applications.


  • Case type: DIL 16
  • Dimensions, length: 23.8mm
  • Dimensions, width: 13.7mm
  • Efficiency: 75 %
  • Input voltage: 36 - 72V DC
  • Load control (%): Singe max ±0.75 %/Dual max 2.0 %
  • mains control: max. ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: -25 to +75 °C
  • Output current: 400mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 2W
  • Residual ripple: (20 MHz Bandwidth) typ. 50 Vpp
  • Type: TEL 2-4811
  • Manufacturer's part TEL 2-4811
Output Voltage 5V
Input Voltage Range 36 to 72V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style DIL-16
Temperature Range -25 to +75°C

Trustpilot