This stainless steel housed Platinum Reesistance Thermometer is a sensor used to measure temperature by measuring the change in resistance of the probe. The sensor material exhibits a predictable change in resistance as the temperature changes; it is this predictable change that is used to determine temperature.
PRTs are slowly replacing the use of thermocouples in many industrial applications below 600°C, due to their higher accuracy and repeatability.
- High accuracy
- Low drift
- Wide operating range
- Suitability for precision applications
- Probe 6 x 50mm
- Cable assembly 2m x 3-core
- Operating range –50°C to +100°C
| Dimensions |
50 x 6mm |
| Housing Type |
Stainless steel housing |
| Resistance |
100Ω |
| Temperature Range |
-50 to +100°C |