Toparc 040700 MIG/MAG Welder Torch Anti-Skid Grip Comfortable Use

Order Code:

10-8203

Brand: Toparc MPN: 040700 EAN-13: 3154020040700
  • Country of Origin: India
  • View All

Discontinued


Toparc manufactures the 040700 MIG welder known as the GRIP 250 A. This welding accessory features robust construction suitable for various welding tasks. It is typically used for precision welding applications in workshops and industrial settings.
Type MIG welder
Cable Length 3.00m
Cooling air cooled
Wire diameter (max.) 1.2mm
Wire diameter (min.) 0.8mm
Wire diameter range 0.8 - 1.2 mm

Trustpilot