Easter Opening Hours and Delivery Dates here
Toolcraft TO-9658965 Ratcheting Cable Cutter 25mm Adjustable Depth

Image Representative of Range

Toolcraft TO-9658965 Ratcheting Cable Cutter 25mm Adjustable Depth

Order Code:

07-8112

Brand: Toolcraft MPN: TO-9658965 EAN-13: 4064161335537
Qty Unit Price (Ex VAT)
1+ £67.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft TO-9658965 Ratcheting cable cutter 25 mm is a precision tool designed for efficiently cutting cables up to 25 mm in diameter. Featuring a ratcheting mechanism, it provides enhanced cutting power and control for electricians and technicians. Ideal for electrical installations, this cable cutter ensures clean and accurate cuts with minimal effort.
Type Ratcheting cable cutter
Length 155mm
Plastic free packaging Plastic-free packaging
Wire hardness diameter (max.) 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot