Christmas Opening Hours and Delivery Dates here
Toolcraft TO-9625911 Crimp Inset for Anderson 75A Powerpole 4-16 mm²

Image Representative of Range

Toolcraft TO-9625911 Crimp Inset for Anderson 75A Powerpole 4-16 mm²

Order Code:

07-8088

Brand: Toolcraft MPN: TO-9625911 EAN-13: 4064161331799
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 11/01/2026

The Toolcraft TO-9625911 Crimp inset is designed for the Anderson Power 75A/SB50 Powerpole Connector, suitable for cables ranging from 4 to 16 mm². It ensures secure and reliable connections, making it ideal for high-power electrical applications. This crimp inset is commonly used in industrial and commercial environments for efficient power distribution.
Type Crimp inset
For Use With Anderson Power 75A/SB50 Powerpole Connector
Length 50.7mm
Crimp area 4 up to 16 mm²
Crimp area (max.) 16mm²
Crimp area (min.) 4mm²
Crimp area AWG 12 up to 6 awg
Crimp area AWG (max.) 12AWG
Crimp area AWG (min.) 6AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot