Christmas Opening Hours and Delivery Dates here
Toolcraft TO-9610260 Versatile Nan Tool 1 pc Durable Construction

Image Representative of Range

Toolcraft TO-9610260 Versatile Nan Tool 1 pc Durable Construction

Order Code:

07-8035

Brand: Toolcraft MPN: TO-9610260 EAN-13: 4064161325514
Qty Unit Price (Ex VAT)
1+ £43.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 available to back orderBack-order availability date - 12/01/2026

Toolcraft HT04557 TO-9610260 is a specialised cable tie tool ideal for electricians. It is designed for efficient cable bundling and fastening applications. This tool ensures secure mounting and organisation of wiring systems.
Type Cable tie tool
Cable Tie Thickness (Max.) 1.6mm
Cable Tie Width (Max.) 4.8mm
Cable Tie Width (Min.) 2.5mm
Max. temperature 45°C
Min. temperature -5°C
Misc Attribute HT04557
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot