Toolcraft TO-7726191 Ratchet 1/4 Drive 138mm Forward/Reverse Function

Toolcraft TO-7726191 Ratchet 1/4" Drive 138mm Forward/Reverse Function

Order Code:

07-7858

Brand: Toolcraft MPN: TO-7726191 EAN-13: 4064161216546

Discontinued


The Toolcraft TO-7726191 Forward/reverse ratchet is a 1/4" (6.3 mm) tool measuring 138 mm in length. It is designed for both forward and reverse driving, providing versatility in tightening or loosening fasteners. Ideal for automotive repairs or DIY projects, this ratchet offers precision in confined spaces.
Type Forward/reverse ratchet
Length 138mm
Dim (L x W x H) 138 x 24 x 23 mm
Downforce 1/4" (6.3 mm)
Height 23mm
Material Chromium-vanadium steel
Max. Torque 62Nm
Number of Teeth 72
Plastic free packaging Plastic-free packaging
Width 24mm

Trustpilot