Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7427334 Ratchet 1/4 Compact Durable 109mm

Image Representative of Range

Toolcraft TO-7427334 Ratchet 1/4" Compact Durable 109mm

Order Code:

07-7792

Brand: Toolcraft MPN: TO-7427334 EAN-13: 4064161194868
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 10/01/2026

The Toolcraft TO-7427334 Ratchet 1/4" 109 mm is manufactured by Toolcraft and features a compact design for tight spaces. Its durable construction ensures reliable performance in various mechanical tasks. This ratchet is typically used for fastening and loosening small bolts and nuts in automotive or machinery applications.
Type Ratchet
Length 109mm
Dim (L x W x H) 109 x 25.5 x 21.5 mm
Downforce 1/4"
Height 21.5mm
Max. Torque 62Nm
Number of Teeth 72
Plastic free packaging Plastic-free packaging
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot