Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7167606 Digital Caliper 300mm Precision Measuring Tool

Image Representative of Range

Toolcraft TO-7167606 Digital Caliper 300mm Precision Measuring Tool

Order Code:

07-7765

Brand: Toolcraft MPN: TO-7167606 EAN-13: 4064161188454
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 01/02/2026

The Toolcraft digital caliper, model TO-7167606, accurately measures up to 300 mm with high precision. This versatile caliper is ideal for applications in machining, engineering, and metalworking, providing reliable measurements for various tasks. Toolcraft's product ensures durable performance and ease of use for both professionals and hobbyists.
Type Digital caliper
Accuracy 0.01mm
Length 390mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Plastic free packaging Plastic-free packaging
Reading range (max.) 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot