Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7116297 Bit Screwdriver Set 62-piece S2 Steel Compact Design

Image Representative of Range

Toolcraft TO-7116297 Bit Screwdriver Set 62-piece S2 Steel Compact Design

Order Code:

07-7733

Brand: Toolcraft MPN: TO-7116297 EAN-13: 4064161176130
Qty Unit Price (Ex VAT)
1+ £23.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 available to back orderBack-order availability date - 12/01/2026

Toolcraft offers the TO-7116297 Bit screwdriver set containing 62 pieces of assorted handheld tools. It features various precision-engineered bits suitable for electrical and precision engineering tasks. Ideal for both professional workshops and DIY enthusiasts, this set enhances efficiency in handling diverse screwdriving applications.
Type Bit screwdriver
Blade Length 12mm
Blade Type Hexagonal
Dim (L x W x H) 133 x 39 x 171 mm
Handle Length 125mm
Handle Ø 19mm
Height 171mm
Length 133mm
Material S2 steel
Material properties alloyed
Plastic free packaging Plastic-free packaging
Size 12 mm
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot