Christmas Opening Hours and Delivery Dates here
Toolcraft TO-6768522 VDE Round Nose Pliers 200mm Chrome-Vanadium Steel

Image Representative of Range

Toolcraft TO-6768522 VDE Round Nose Pliers 200mm Chrome-Vanadium Steel

Order Code:

07-7619

Brand: Toolcraft MPN: TO-6768522 EAN-13: 4064161044392
  • Quickly find another product in this range by Length:

    160mm 200mm
Qty Unit Price (Ex VAT)
1+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 available to back orderBack-order availability date - 10/01/2026

Toolcraft's round nose pliers are crafted from durable chromium-vanadium steel and measure 200 mm in length. These VDE-certified pliers are suitable for electrical work, ensuring user safety while handling live wires. Ideal for bending and shaping wires, the pliers provide precision in various professional and DIY applications.
Type Round nose pliers
DIN Standard DIN EN 60900
EN Standard EN 60900
Jaw shape Straight
Length 200mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Range of use VDE
Wire hardness piano wire (max.) 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot