Christmas Opening Hours and Delivery Dates here
TOOLCRAFT Tape Dispenser Accurate Red/White Max Barrel: 50 mm

Image Representative of Range

TOOLCRAFT Tape Dispenser Accurate Red/White Max Barrel: 50 mm

Order Code:

13-2266

Brand: Toolcraft MPN: n/a EAN-13: 4064161190662
Qty Unit Price (Inc VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
223 available to back orderBack-order availability date - 14/01/2026

The Toolcraft tape dispenser is designed for efficient dispensing of duct tape and packaging materials. With a maximum barrel width of 50 mm, it is suitable for wrapping and securing goods. Ideal for both industrial and everyday use, this red and white dispenser facilitates seamless tape application.
Type Tape dispenser
Barrel width (max.) 50mm
Length (max.) 66m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot