Christmas Opening Hours and Delivery Dates here

Toolcraft SH021C6R Gas Soldering Burner Set 120W

Order Code:

51-2386

Brand: Toolcraft MPN: SH021C6R EAN-13: 4016138565416
  • Country of Origin: Taiwan
  • View All

Discontinued


A universal gas solder/burner combination with ergonomic design and convenient Piezo electric self-ignition. The soldering iron is continuously adjustable from 30 to 120 W (equivalent to an electric soldering iron) and is ideal for use where there is no mains power supply. It is supplied in a comprehensive 10-piece kit in a convenient plastic case.


  • Ideal for heating of materials, heat shrink sleeving, etc.
  • Continuous adjustment
  • Set contains:
  • Burner
  • Plastic case
  • Hot cutter
  • Hard foam cutter
  • Smoothing trowel
  • Flame nozzle
  • Soldering tip
  • Solder
  • Cleaning sponge
  • Protective cover

Note: Uses ISO butane gas (lighter gas) refills. Supplied without gas.

Type Gas soldering iron
Wattage 120W
Operating Temperature Max. 400°C

Trustpilot