Christmas Opening Hours and Delivery Dates here
Toolcraft 93038c189 Masking Tape White 50m x 38mm 1 piece

Image Representative of Range

Toolcraft 93038c189 Masking Tape White 50m x 38mm 1 piece

Order Code:

13-2241

Brand: Toolcraft MPN: 93038c189 EAN-13: 4016139064574
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 available to back orderBack-order availability date - 15/01/2026

Toolcraft's masking tape, model 93038c189, measures 50 metres in length and 38 millimetres in width. This white tape is ideal for painting, marking, and sealing applications where clean lines and easy removal are essential. The product is offered in a single piece package, ensuring convenience for both professional and DIY projects.
Type Masking tape
Width 38mm
Length 50m
Colour White
Adhesive tape features No-residue
Adhesive type Natural rubber
Dimensions (L x W) 50 m x 38 mm
Max. temperature +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot