Christmas Opening Hours and Delivery Dates here

Toolcraft 826372 Socket Set 6.3 & 12.5 mm (1/4" & 1/2") 55 Piece

Order Code:

51-2634

Brand: Toolcraft MPN: 826372 EAN-13: 4016138689662
  • Country of Origin:
  • View All

Discontinued


The sockets in this set are designed such that the torque is applied to the flats of the nut or bolt rather than to its corners. This ensures higher power transmission, plus the edges of the nut are undamaged, especially when high torque is applied.

The sockets are made from Chromium-vanadium steel and are easily removed from the ratchet handle by means of a push button.


    Pieces for 12.5mm (1/2in.):
  • Ratchet handle
  • 13x socket wrench inserts from 10 to 13mm
  • 2x extensions (75 and 250mm) with sliding T-head 12.5mm (1/2in.) (M) x 10mm (3/8in.) (W)
  • Universal joint
  • 2x spark plug spanners (16 and 21mm)
    Pieces for 6.3mm (1/4in.):
  • Ratchet handle
  • 12x socket wrench panel from 4 to 13mm
  • 4x extensions (50 and 150mm) with sliding T-head 6.3mm (1/2in.) (M) x 10mm (3/8in.) (W)
  • Universal joint
  • Screwdriver with square-end
  • Bits T20, T25, T27 & T30
  • Bits Internal hexagon 3, 4, 5 & 6mm
  • Bits Phillips PH 1 & 2
  • Bits Slot 0.8 x 4, & 1.0 x 5.5mm
  • 5x cranked wrench 1.25, 1.5, 2, 2.5 & 3mm
  • Sturdy steel box with soft foam insert

Trustpilot