Christmas Opening Hours and Delivery Dates here

Toolcraft 478537 Hand Control Winch Load-Bearing Capacity: 1.5 t

Order Code:

64-5569

Brand: Toolcraft MPN: 478537 EAN-13: 4016138772548
  • Country of Origin: Taiwan
  • View All

Discontinued


Hand control winches from Toolcraft designed for pulling loads or tightening ropes and cables


  • Length 705mm
  • Height 170mm
  • Width 85mm
  • Maximum capacity 1.5t

Please note: The maximum tensile force must not be exceeded. No extension must be used to move the clamping lever.
Type Hand winch
Capacity 1500kg

Trustpilot