Christmas Opening Hours and Delivery Dates here

Toolcraft 1555068 Flat Nose Pliers 144mm ESD Compliant HRC Steel 43-46

Order Code:

07-7088

Brand: Toolcraft MPN: 1555068 EAN-13: 4016139193038

Discontinued


Toolcraft presents the 1555068 flat nose pliers made from HRC steel, measuring 144 mm. These pliers are ideal for gripping, bending, and manipulating flat materials in precision work. The robust construction ensures durability for tasks in jewellery making or electronics.
Type Flat nose pliers
Dim (L x W x H) 144 x 85 x 16 mm
Height 16mm
Jaw shape Flat
Length 144mm
Material HRC steel
Width 85mm

Trustpilot