Toolcraft 1409404 Flight Case Set of 3

Order Code:

64-5483

Brand: Toolcraft MPN: 1409404 EAN-13: 4016139056364
  • Country of Origin: China
  • View All

Discontinued


Set of three lockable aluminium cases from Toolcraft ideal for storage and transportation of tools etc .


  • Strengthened edges and corners
  • Maximum load capacity: black 10kg, blue 8kg, red 6kg
  • External dimensions: black 455 x 152 x 330mm, blue 425 x 120 x 285mm, red 395 x 90 x 240mm
  • Internal dimensions: black 443 x 142 x 317mm, blue 415 x 110 x 275mm, red 380 x 80 x 225mm
  • Supplied with keys and carrying strap

Cases supplied empty.
Type Empty tool case
Height Various
Width Various
Depth Various

Trustpilot