Christmas Opening Hours and Delivery Dates here
TOOLCRAFT 1347649 Epoxy Transparent Fast-Setting High-Strength Bonding

Image Representative of Range

TOOLCRAFT 1347649 Epoxy Transparent Fast-Setting High-Strength Bonding

Order Code:

13-1940

Brand: Toolcraft MPN: 1347649 EAN-13: 4016138980202
Qty Unit Price (Inc VAT)
1+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 available to back orderBack-order availability date - 02/01/2026

Toolcraft manufactures the 1347649 Epoxy transparent 5, a two-component adhesive known for its strong bonding properties. This epoxy resin is ideal for model making, ensuring clarity and durability. It adheres well to moulds and hulls, making it perfect for detailed projects.
Type Two-component adhesive
Colour Transparent
Volume 100g
Heat resistance Up to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot