Easter Opening Hours and Delivery Dates here
Titebond 2302 Polyurethane Glue - 118ml (4floz)

Titebond 2302 Polyurethane Glue - 118ml (4floz)

Order Code:

87-5028

Brand: Titebond MPN: 2302 EAN-13: 0037083023022

Discontinued


Titebond Polyurethane Glue is a professional-strength, waterproof glue specially formulated for multi-purpose applications. In addition to its superior wood-to-wood performance, it is equally effective for metal, ceramic, plastic, stone and other porous or non-porous materials. Titebond Polyurethane Glue is ready to use, offers excellent sandability and is unaffected by paint, varnishes and other finishes. It is twice as thick as traditional polyurethanes and provides a non-running, non-drip glue line for more precise applications. Titebond Polyurethane Glue does not become brittle with age and will not expand or contract in the glue joint.

Polyurethane glues cure by moisture and can produce an effervescence. There is no strength in this and it is easily sanded off when dry. In very dry timber it may be necessary to moisten one surface to encourage curing to take place.


  • Suitable for Wood, Plastics, Cloth, Leather, Rubber and Ceramics
  • Interior and exterior use
  • Initial Tack time 30 minutes
  • Setting time approx. 4 hours
  • 100% waterproof (Passes ANSI Type I & II water-resistance testing)
  • Bonds virtually everything
  • Epoxy-like strength without the mixing
  • Short clamp and fast cure times
  • Excellent sandability
  • 100% solids
  • Solvent-free
  • Conforms to ASTM D-4236
  • Supplied in a 118ml bottle
Type Waterproof
Dispensing Method Bottle
Volume 118ml
Setting time approx. 4 hours

Trustpilot