TinyCircuits ASM2101 TinyLily Mini Arduino Compatible Wearable Processor Board

Order Code:

73-4781

Brand: TinyCircuits MPN: ASM2101

Discontinued


The TinyCircuits TinyLily Mini is an Arduino compatible module in an ultra compact package designed to be used in e-textile and wearable applications. The TinyLily Mini is very similar to the Arduino LilyPad with the same processing power and Arduino software compatibility but at only 1/12th the size. When considering wearable applications size has to be one of the primary considerations, especially the thickness of the device; this one is only 2.8mm (0.11in) thick! To program the TinyLily or to communicate via USB you will need the TinyLily Mini Arduino Compatible Wearable USB Adaptor (73-4782). We also supply suitable conductive thread and other e-textile accessories.


  • Washable
  • Arduino and LilyPad compatible
  • Atmel Atmega328P microcontroller (used by the Arduino Uno and LilyPad)
  • 32KB flash, 2KB RAM, 1KB EEPROM
  • Sewtabs for 4 x digital and 4 x analog or digital IO
  • Sewtabs for 2 x power and 2 x ground
  • Default clock speed 8MHz
  • 1.2mA (typical) @ 3V, 4MHz
  • 2.7 to 5.5V DC operating voltage (Arduino mode)
  • 1.8 to 5.5V DC operating voltage (with custom firmware)
  • Arduino bootloader preprogrammed (uses approx 0.5 KBytes of flash memory)
  • Ultra compact 14.0mm (0.55in) diameter x 2.8mm (0.11 inches) high

This board does not include a voltage regulator, do not supply more than +5.5V or it will be permanently damaged.
Type MCU board (wearable)

Trustpilot