Timeguard WXT203 Weathersafe Extreme 2 Gang 13A Timer & Skt

Order Code:

23-9153

Brand: Timeguard MPN: WXT203

Discontinued


The Timeguard WXT203 Weathersafe Extreme 2 Gang 13A Timer and Socket has been designed to protect the potentially dangerous electricity supply in the most arduous of conditions. The Timeguard TPS203 has an IP rating of IP55 that is the best solution to safe outdoor power.

The Timeguard WXT203 also protects against water ingress. It has a robust, high impact stable switch housing for protection and safety.
The Timeguard WXT203 socket is easy to install. It has clearly marked terminals with backed out captive screws. There is a choice of cable entries on four sides of the housing to cover all cable entry requirements.

The Timeguard WXT203 is a Weathersafe Extreme 2 Gang 13A Timer and Socket. The Dual purpose 13A socket outlet has a separate 20A DP switch for control of lights, pond pumps, fountains and other permanent features.


  • 13A single gang socket
  • 20AX (fluorescent rated) single gang DP switch
  • 8× 20mm knock-out cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Complies with BS1363 and EN60669
  • IP55 weatherproof rating when lid closed
  • Impact resistant housing
  • Spring back socket lid cover
  • Suitable for all BS 13A plugs
  • Manufacturers part no. Timeguard TPS203
Type 13A socket & timer
Number of Gangs 2
Colour Grey
Current Rating 13A
Material High impact
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V 13A (3kw)

Trustpilot