Timeguard TGV103 Weathersafe Vision 1 Gang 13A Fused Spur

Order Code:

23-9235

Brand: Timeguard MPN: TGV103

Discontinued


The Timeguard TGV103 Weathersafe Vision 1 Gang 13A Fused Spur to control pond pumps, fountains and other permanent outdoor installations. As well as an ON/OFF switch it is fitted with a 13A fuse link and complies with BS1363.

The tough, solid ribbed impact resistant polycarbonate housing of the Timeguard TGV103  means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.


  • Weathersafe Vision see through clear plastic cover
  • Fitted with 13A fuse link
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Power ON neon indicator is clearly visible with lid closed
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGV103
Type 13A fused spur
Number of Gangs 1
Colour Grey
Current Rating 13A
Height 142.5mm
Length 117mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V

Trustpilot