Timeguard TGBT6 Boostmaster 2 Hr Plug-In Electronic Boost Timer

Order Code:

23-9126

Brand: Timeguard MPN: TGBT6

Discontinued


The TGBT6 is a plug-in boost timer giving a range of boost times from 1/4hr to 2hrs covering the majority of requirements for heating, ventilation and lighting.

The unit plugs into a 13A socket. It can be instantly cancelled or reset and the 1/4hr LED flashes a warning of time out. The TGBT6 is a simple ‘ready to use’ solution for anything from warming up a room to regulating how long the kids spend on their games consoles. Simply press the button to increase the ON time for up to 2 hours.


  • Plug-in 2 hour boost timer
  • 13A (3kW) loading
  • Easy to use push button control
  • ON time can be increased in 4 steps: 0.25, 0.50, 1 and 2 hours
  • Fits standard flush or surface mount boxes min 16mm deep
  • Manufacturers part no. Timeguard TGBT6
Type Electronic boost timer
Timer Mode Digital
Height 103mm
Length 46mm
Operating Temperature Range 0 to 40°C
Setting Type 2 hour
Voltage Rating 240V
Width 58mm

You may also like


Trustpilot