Timeguard SPA3G 3 Way Individually Switched Plug-In Surge Protector Adaptor

Order Code:

23-9213

Brand: Timeguard MPN: SPA3G

Discontinued


Standby Power is the electricity consumed by electronic appliances when not in use. Appliances such as your TV, DVD player, game console or stereo system do not completely turn off when you press the power button, instead they remain in standby mode, drawing a small amount of power even when you are not using them. With an abundance of electronic appliances in your home, the combined effect of these silent power consumers adds up fast.

The Timeguard SPA3G 3-way Individually Switched Plug-In Surge Protector Adaptor is a compact individually switched surge protection, and  it will protect your  valuable equipment from dangerous power surges and voltage spikes for up to 3 appliances. The unit has dual thermal overload protection.

This product only protects against power line surges. Aerial inputs and BT connections are not protected.


  • Protects against power surges and voltage spikes
  • Individual switched sockets with neon indicator
  • Dissipates incoming and outgoing transients
  • Dual thermal overload protection
  • Ideal for equipment with moulded-on mains plugs
  • Operates instantaneously and does not need to be reset
  • Manufacturers part no. Timeguard SPA3G
Colour White

Questions

*Question functionality currently disabled
Wednesday, December 2, 2015 | Question by: Rapid Customer | Product code: 23-9213
Q. Hi 23-9213 is saying discontinued, is there a replacement part please? Thanks Anne
A. Hi Anne, thank you for your question. Unfortunately there is no replacement for this item.

Trustpilot