Timeguard RTS113Q Quartz Reserve 3 Pin 20A Round Pattern Time Controller

Order Code:

23-9335

Brand: Timeguard MPN: RTS113Q

Discontinued


The Timeguard RTS113Q is an electro-mechanical round pattern double insulated time controller and comes with a 3-pin wireable base. The Timeguard RTS113Q features and benefits a battery back-up for 72 hours.

It is compatible with the base used for the single channel ON/OFF mains linked industry standard round pattern timeswitch. The Timeguard RTS113Q is easily set by using the captive segment setting dial.


  • 72 hours battery  back-up
  • Up to 24 ON/OFF programmes in a 24 hour period
  • Half day(s) and day(s) omit facility, unlimited over a 7 day period
  • Permanent ON facility (with a prominent visual indicator) accessible without removing the transparent cover
  • Minimum ON time is 30 minutes which can be incremented in 15 minute steps
  • Transparent cover can be locked
  • Manufacturers part no. Timeguard RTS113Q
Type Round pattern time switch
Timer Mode 24 hour
Current Rating 20A
Depth 76mm
Height 120mm
Length 100mm
Number of Gangs 1
Operating Temperature Range -10 to +45°C
Setting Type Tappet and Segment
Voltage Rating 230V

Trustpilot