Buy Emergency Alarm System Stainless Steel Control Panel Four Zone - audible and visual alert, reset button, standby LED (on mains operation) and
automatic fault detection that warns of a wiring problem. This control panel has
been finished in beautiful stainless steel. This fantastic emergency assist
alarm control panel from Timeguard, is brought to you by Rapid.
The Timeguard EACP4 has an audible and visual alert, rest button and a
standby LED as well as an automatic fault detection that warns of wiring
problems. The control panel will ensure complete safety and convenience. The
Timeguard EACP4 has a battery backup providing in the event of a power failure,
36 hours in standby and 45 minutes in continuous alarm system.
- Beautiful stainless steeel finish
- Simple to install 2-wire connection from control panel to kit components
- Slimline design to compliment any building/room interior
- Stainless steel finish design
- 4 zone systems ideal for multi-point applications, WC's, residential
homes, changing rooms and large commercial buildings
- Continuous high dB control panel alarm with audible and visual alerts
- Control panel fits standard BS flush 2 gang or surface mounted boxes
- Complies with BSEN 60065: 2002
- Designed to meet requirements of the DDA (Disability Act)
- Manufacturer's part no. Timeguard
EASSCP4
| Type |
Alarm control panel |
| Application |
Emergency assist alarm control |
| Height |
85mm |
| Length |
145mm |