Buy Audio Entry System DCA2 (Twin Channel and Intercom) from Timeguard - enhances entry security by enabling the user to recognise the potential entrant by audible means before opening the door. An electric door catch (not supplied, Timeguard part no. DCLR (order code 23-9355)) is available as an optional extra for the DCA1 to make the door opening automatic.
The Timeguard DCA2 external intercom has the ability to call separately located internal intercoms for two individual dwellings with a common entrance. The DCA1 calls one. Connecting cables between component parts are all 2 core, so existing bell flex can be used to connect the internal and external units if desired.
The Timeguard DCA2 twin channel audio door phone and intercom system is ideal for either home or business use controlling 2 main access points or restricted areas that require security clearance.
- Outdoor twin call intercom unit including integral microphone and speaker,
call buttons and name plates
- 2x Indoor phone intercom handsets incorporating door open button and
ringtone volume switch
- Simple 2-wire connection for sound and door opening
- Illuminated name plates
- High clarity microphone and speaker for clear communication
- Ringtone volume switch
- 2x AC-DC power adaptor
- 2x 10m connecting cable
- Manufacturer's part no. Timeguard
DCA
| Type |
Twin channel, audio door phone and intercom |
| Application |
Intercom |
| Height |
150mm Outdoor; 210mm Indoor |
| Length |
100mm Outdoor; 95mm Indoor |