Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö50-MR Bi-metallic Switch 250V 16A 50°C Manual Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö50-MR Bi-metallic Switch 250V 16A 50°C Manual Reset

Order Code:

10-8095

Brand: Thermorex MPN: TK32-T01-MG01-Ö50- MR EAN-13: 2050005416946
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
494 available to back orderBack-order availability date - 11/01/2026

The Thermorex TK32-T01-MG01-Ö50-MR bi-metallic switch is a reliable temperature switch with an opening temperature of 50°C and a tolerance of ±5°C. This switch can handle up to 250 V and 16 A, making it suitable for various electrical applications. It is often used in systems requiring precise temperature regulation to prevent overheating.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 50°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot