Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö220-MR Bi-metallic Switch 250V 16A 220°C NC

Image Representative of Range

Thermorex TK32-T01-MG01-Ö220-MR Bi-metallic Switch 250V 16A 220°C NC

Order Code:

10-8093

Brand: Thermorex MPN: TK32-T01-MG01-Ö220- MR EAN-13: 2050005416816
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
192 available to back orderBack-order availability date - 10/01/2026

The Thermorex TK32-T01-MG01-Ö220-MR bi-metallic switch operates at 250 V and 16 A with an opening temperature tolerance of ±5°C at 220°C. This bimetal temperature switch is ideal for controlling temperature-sensitive applications, ensuring systems do not exceed safety limits. Typically used in industrial and home appliances, it acts as a reliable thermal safety mechanism.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 220°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot